Part Details for MAX4571CEI+T by Analog Devices Inc
Overview of MAX4571CEI+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4571CEI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4571CEI+T
|
Mouser Electronics | Video Switch ICs Serially Controlled, Clickless Audio/Video Switches RoHS: Compliant | 0 |
|
$7.9200 | Order Now |
|
Analog Devices Inc | Serially Controlled, Clickless Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$7.1600 / $7.9249 | Buy Now |
DISTI #
3920499
|
Farnell | AUDIO/VIDEO SWITCH, 11XSPST, 35OHM, QSOP RoHS: Compliant Min Qty: 2500 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$8.1285 | Buy Now |
Part Details for MAX4571CEI+T
MAX4571CEI+T CAD Models
MAX4571CEI+T Part Data Attributes
|
MAX4571CEI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4571CEI+T
Analog Devices Inc
Serially Controlled, Clickless Audio/Video Switches, 28-QSOP-150_MIL, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 11 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 900 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4571CEI+T
This table gives cross-reference parts and alternative options found for MAX4571CEI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4571CEI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4571CEI+ | Serially Controlled, Clickless Audio/Video Switches, 28-QSOP-150_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX4571CEI+T vs MAX4571CEI+ |
MAX4571EEI+ | Audio/Video Switch, 11 Func, 1 Channel, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4571CEI+T vs MAX4571EEI+ |
MAX4571CEI-T | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4571CEI+T vs MAX4571CEI-T |
MAX4571CEI | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4571CEI+T vs MAX4571CEI |
MAX4571CEI+ | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4571CEI+T vs MAX4571CEI+ |
MAX4571EEI-T | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4571CEI+T vs MAX4571EEI-T |
MAX4571CEI+T | Audio/Video Switch, 11 Func, 1 Channel, CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4571CEI+T vs MAX4571CEI+T |