Datasheets
MAX4993EVB+ by:

Low RON, Dual-SPDT/Single-DPDT Analog Switches with Slow Turn-On Time, 10-LFCSP-1.4X1.8X0.5, 10 Pins, -40 to 85C

Part Details for MAX4993EVB+ by Analog Devices Inc

Overview of MAX4993EVB+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX4993EVB+

Part # Distributor Description Stock Price Buy
Analog Devices Inc Low RON, Dual-SPDT/Single-DPDT Min Qty: 1 Package Multiple: 1 11
Buy Now

Part Details for MAX4993EVB+

MAX4993EVB+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4993EVB+ Part Data Attributes:

MAX4993EVB+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4993EVB+ Analog Devices Inc Low RON, Dual-SPDT/Single-DPDT Analog Switches with Slow Turn-On Time, 10-LFCSP-1.4X1.8X0.5, 10 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 10-LFCSP-1.4X1.8X0.5
Pin Count 10
Manufacturer Package Code 10-LFCSP-1.4X1.8X0.5
Date Of Intro 2008-05-23
Samacsys Manufacturer Analog Devices
Analog IC - Other Type DPDT
JESD-30 Code R-XQCC-N10
JESD-609 Code e4
Length 1.8 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 10
Off-state Isolation-Nom 90 dB
On-state Resistance Match-Nom 0.003 Ω
On-state Resistance-Max (Ron) 0.6 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material UNSPECIFIED
Package Code VQCCN
Package Equivalence Code LCC10,.06X.07,16
Package Shape RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.55 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Switch-off Time-Max 2000 ns
Switching BREAK-BEFORE-MAKE
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 1.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4993EVB+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4993EVB+ by Analog Devices Inc

  • Please alert me when MAX4993EVB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4993EVB+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4993EVB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4993EVB+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4993EVB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4993EVB+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: