Part Details for MAX5014ESA+T by Analog Devices Inc
Overview of MAX5014ESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5014ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5014ESAT
|
Mouser Electronics | Switching Controllers Current-Mode PWM Controllers with Integr RoHS: Compliant | 0 |
|
$1.6700 / $3.3500 | Order Now |
|
Analog Devices Inc | Current-Mode PWM Controllers w Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.6100 | Buy Now |
Part Details for MAX5014ESA+T
MAX5014ESA+T CAD Models
MAX5014ESA+T Part Data Attributes:
|
MAX5014ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5014ESA+T
Analog Devices Inc
Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-17 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 302 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5014ESA+T
This table gives cross-reference parts and alternative options found for MAX5014ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5014ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5014CSA | 1 A SWITCHING CONTROLLER, 302 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX5014ESA+T vs MAX5014CSA |
MAX5014CSA+T | Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX5014ESA+T vs MAX5014CSA+T |
MAX5014CSA+ | Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX5014ESA+T vs MAX5014CSA+ |
MAX5014ESA | 1 A SWITCHING CONTROLLER, 302 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX5014ESA+T vs MAX5014ESA |
MAX5014ESA+T | Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5014ESA+T vs MAX5014ESA+T |
MAX5014ESA+ | Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5014ESA+T vs MAX5014ESA+ |
MAX5014ESA-T | Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5014ESA+T vs MAX5014ESA-T |
MAX5014CSA+T | Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5014ESA+T vs MAX5014CSA+T |
MAX5014ESA+ | Switching Controller, Current-mode, 1A, 302kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5014ESA+T vs MAX5014ESA+ |