-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.6A, 12ns, SOT23/TDFN MOSFET Driver, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 7.6A, 12ns, SOT23/TDFN MOSFET Min Qty: 1 Package Multiple: 1 | 543 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5048BATT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5048BATT+
Analog Devices Inc
7.6A, 12ns, SOT23/TDFN MOSFET Driver, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Date Of Intro | 2002-05-24 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 7.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.027 µs | |
Turn-on Time | 0.027 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX5048BATT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5048BATT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5114BMF/NOPB | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | MAX5048BATT+ vs LM5114BMF/NOPB |
LM5114BSDX/NOPB | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-WSON -40 to 125 | Texas Instruments | MAX5048BATT+ vs LM5114BSDX/NOPB |
MAX15070AAUT/V+T | 7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX5048BATT+ vs MAX15070AAUT/V+T |
LM5114BMFX/NOPB | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | MAX5048BATT+ vs LM5114BMFX/NOPB |
MAX5048AATT+ | 7.6A, 12ns, SOT23/TDFN MOSFET Driver, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX5048BATT+ vs MAX5048AATT+ |
LM5114BMF/S7003094 | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | MAX5048BATT+ vs LM5114BMF/S7003094 |
LM5114BMFX | IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, SOT-23, 6 PIN, MOSFET Driver | Texas Instruments | MAX5048BATT+ vs LM5114BMFX |
MAX15070AAUT+ | 7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX5048BATT+ vs MAX15070AAUT+ |
MAX15070AAUT/V+ | 7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX5048BATT+ vs MAX15070AAUT/V+ |
LM5114BSD/NOPB | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-WSON -40 to 125 | Texas Instruments | MAX5048BATT+ vs LM5114BSD/NOPB |