Part Details for MAX5090CATE/GG8 by Maxim Integrated Products
Overview of MAX5090CATE/GG8 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX5090CATE/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5090CATE/GG8-ND
|
DigiKey | IC REG Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX5090CATE/GG8
MAX5090CATE/GG8 CAD Models
MAX5090CATE/GG8 Part Data Attributes:
|
MAX5090CATE/GG8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5090CATE/GG8
Maxim Integrated Products
Switching Controller,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N28 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 1.265 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 150 kHz | |
Technology | BCD | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for MAX5090CATE/GG8
This table gives cross-reference parts and alternative options found for MAX5090CATE/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5090CATE/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5090CATE+ | Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, LEAD FREE, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX5090CATE/GG8 vs MAX5090CATE+ |
MAX5090CATE+T | 2A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converters, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX5090CATE/GG8 vs MAX5090CATE+T |
MAX5090CATE+T | Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, LEAD FREE, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX5090CATE/GG8 vs MAX5090CATE+T |
MAX5090CATE/GG8 | 2A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converters, N/A, 16 Pins, -40 to 125C | Analog Devices Inc | MAX5090CATE/GG8 vs MAX5090CATE/GG8 |
MAX5090CATE-T | Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX5090CATE/GG8 vs MAX5090CATE-T |
MAX5090CATE/V+T | Switching Controller | Maxim Integrated Products | MAX5090CATE/GG8 vs MAX5090CATE/V+T |
MAX5090CATE/V+ | Switching Controller | Maxim Integrated Products | MAX5090CATE/GG8 vs MAX5090CATE/V+ |
MAX5090CATE | Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX5090CATE/GG8 vs MAX5090CATE |
MAX5090CATE+ | 2A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converters, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX5090CATE/GG8 vs MAX5090CATE+ |