Part Details for MAX509BEPP by Maxim Integrated Products
Overview of MAX509BEPP by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX509BEPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX509 Quad, Serial 8-Bit DAC With Rail-To-Rail Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$8.3200 / $9.7800 | Buy Now |
Part Details for MAX509BEPP
MAX509BEPP CAD Models
MAX509BEPP Part Data Attributes
|
MAX509BEPP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX509BEPP
Maxim Integrated Products
D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.037% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX509BEPP
This table gives cross-reference parts and alternative options found for MAX509BEPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX509BEPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX509BMJP | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX509BEPP vs MAX509BMJP |
MAX509BCPP+ | Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX509BEPP vs MAX509BCPP+ |
MAX509BEPP+ | Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 20-PDIP-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MAX509BEPP vs MAX509BEPP+ |
MAX509BCPP | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX509BEPP vs MAX509BCPP |
MAX509BEPP+ | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX509BEPP vs MAX509BEPP+ |