-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.7V to +5.5V, Low-Power, Quad, Parallel 8-Bit DAC with Rail-to-Rail Voltage Outputs, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4722
|
Newark | Dac, 8Bit, Quad, Tssop-20, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Parallel, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:20Pins, Data Interface:Parallel, Product Range:- Rohs Compliant: Yes |Analog Devices MAX5100AEUP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX5100AEUP
|
Mouser Electronics | Digital to Analog Converters - DAC +2.7V to +5.5V, Low-Power, Quad, Parallel 8-Bit DAC with Rail-to-Rail Voltage Outputs RoHS: Compliant | 107 |
|
$9.2200 / $13.3500 | Buy Now |
|
Analog Devices Inc | +2.7V to +5.5V, Low-Power, Qua Min Qty: 1 Package Multiple: 1 | 5394 |
|
$6.9200 / $12.2810 | Buy Now |
DISTI #
2514695
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.7592 / $13.8199 | Buy Now |
DISTI #
2514695
|
Farnell | DAC, 8BIT, QUAD, TSSOP-20 RoHS: Compliant Min Qty: 74 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$10.3546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5100AEUP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5100AEUP+
Analog Devices Inc
+2.7V to +5.5V, Low-Power, Quad, Parallel 8-Bit DAC with Rail-to-Rail Voltage Outputs, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, ULTRA SMALL, MO-153AD, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-10-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX5100AEUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5100AEUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5100AEUP+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, ULTRA SMALL, MO-153AD, TSSOP-20 | Maxim Integrated Products | MAX5100AEUP+ vs MAX5100AEUP+ |
MAX5100AEUP+T | +2.7V to +5.5V, Low-Power, Quad, Parallel 8-Bit DAC with Rail-to-Rail Voltage Outputs, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX5100AEUP+ vs MAX5100AEUP+T |
MAX5100AEUP+T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, ULTRA SMALL, MO-153AD, TSSOP-20 | Maxim Integrated Products | MAX5100AEUP+ vs MAX5100AEUP+T |
MAX5100AEUP-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20 | Maxim Integrated Products | MAX5100AEUP+ vs MAX5100AEUP-T |