Datasheets
MAX5100AEUP+T by:

+2.7V to +5.5V, Low-Power, Quad, Parallel 8-Bit DAC with Rail-to-Rail Voltage Outputs, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C

Part Details for MAX5100AEUP+T by Analog Devices Inc

Overview of MAX5100AEUP+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for MAX5100AEUP+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX5100AEUPT
Mouser Electronics Digital to Analog Converters - DAC +2.7V to +5.5V, Low-Power, Quad, Parallel 8-Bit DAC with Rail-to-Rail Voltage Outputs RoHS: Compliant 0
  • 2,500 $7.6900
$7.6900 Order Now
Analog Devices Inc +2.7V to +5.5V, Low-Power, Qua Min Qty: 2500 Package Multiple: 1 2500
  • 1,000 $6.9200
  • 2,500 $7.6922
$6.9200 / $7.6922 Buy Now
Ameya Holding Limited +2.7V to +5.5V, Low-Power, Quad, Parallel 8-Bit DAC with Rail-to-Rail Voltage Ou 2500
RFQ
DISTI # 3914854
Farnell DA CONVERTER, 8BIT, TSSOP, PARALLEL RoHS: Compliant Min Qty: 2500 Lead time: 21 Weeks, 1 Days Container: Reel 0
  • 2,500 $7.8581
$7.8581 Buy Now

Part Details for MAX5100AEUP+T

MAX5100AEUP+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5100AEUP+T Part Data Attributes

MAX5100AEUP+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX5100AEUP+T Analog Devices Inc +2.7V to +5.5V, Low-Power, Quad, Parallel 8-Bit DAC with Rail-to-Rail Voltage Outputs, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 20-TSSOP_4.4-4.4_MM
Package Description 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, ULTRA SMALL, MO-153AD, TSSOP-20
Pin Count 20
Manufacturer Package Code 20-TSSOP_4.4-4.4_MM
Reach Compliance Code compliant
Date Of Intro 1999-10-01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Settling Time-Nom (tstl) 6 µs
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for MAX5100AEUP+T

This table gives cross-reference parts and alternative options found for MAX5100AEUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5100AEUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5100AEUP+ D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, ULTRA SMALL, MO-153AD, TSSOP-20 Maxim Integrated Products MAX5100AEUP+T vs MAX5100AEUP+
MAX5100AEUP+T D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, ULTRA SMALL, MO-153AD, TSSOP-20 Maxim Integrated Products MAX5100AEUP+T vs MAX5100AEUP+T
MAX5100AEUP-T D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20 Maxim Integrated Products MAX5100AEUP+T vs MAX5100AEUP-T
Part Number Description Manufacturer Compare
MAX5100AEUP+ D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, ULTRA SMALL, MO-153AD, TSSOP-20 Maxim Integrated Products MAX5100AEUP+T vs MAX5100AEUP+
MAX5100AEUP+T D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, ULTRA SMALL, MO-153AD, TSSOP-20 Maxim Integrated Products MAX5100AEUP+T vs MAX5100AEUP+T
MAX5100AEUP-T D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20 Maxim Integrated Products MAX5100AEUP+T vs MAX5100AEUP-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5100AEUP+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5100AEUP+T by Analog Devices Inc

  • Please alert me when MAX5100AEUP+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5100AEUP+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5100AEUP+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5100AEUP+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5100AEUP+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5100AEUP+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: