Part Details for MAX5100AEUP-T by Maxim Integrated Products
Overview of MAX5100AEUP-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5100AEUP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC DAC 8BIT QUAD R-R 20TSSOP | 2500 |
|
RFQ | |
|
Win Source Electronics | IC DAC 8BIT QUAD R-R 20TSSOP | 6891 |
|
$4.7110 / $7.0670 | Buy Now |
Part Details for MAX5100AEUP-T
MAX5100AEUP-T CAD Models
MAX5100AEUP-T Part Data Attributes
|
MAX5100AEUP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5100AEUP-T
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX5100AEUP-T
This table gives cross-reference parts and alternative options found for MAX5100AEUP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5100AEUP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5100AEUP+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, ULTRA SMALL, MO-153AD, TSSOP-20 | Maxim Integrated Products | MAX5100AEUP-T vs MAX5100AEUP+ |
MAX5100AEUP+T | +2.7V to +5.5V, Low-Power, Quad, Parallel 8-Bit DAC with Rail-to-Rail Voltage Outputs, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX5100AEUP-T vs MAX5100AEUP+T |
MAX5100AEUP+T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, ULTRA SMALL, MO-153AD, TSSOP-20 | Maxim Integrated Products | MAX5100AEUP-T vs MAX5100AEUP+T |