Part Details for MAX5105EEP by Maxim Integrated Products
Overview of MAX5105EEP by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5105EEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 20 Pin, SSOP | 832 |
|
$9.0000 / $13.5000 | Buy Now |
|
Chip1Cloud | IC DAC 8BIT V-OUT 20QSOP / Nonvolatile, Quad, 8-Bit DACs | 7000 |
|
RFQ | |
|
Perfect Parts Corporation | 209 |
|
RFQ |
Part Details for MAX5105EEP
MAX5105EEP CAD Models
MAX5105EEP Part Data Attributes
|
MAX5105EEP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5105EEP
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QSOP | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX5105EEP
This table gives cross-reference parts and alternative options found for MAX5105EEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5105EEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5105EEP+T | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO20, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, QSOP-20 | Maxim Integrated Products | MAX5105EEP vs MAX5105EEP+T |
MAX5105EEP+ | Nonvolatile, Quad, 8-Bit DACs, 20-QSOP-150_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MAX5105EEP vs MAX5105EEP+ |
MAX5105EEP+ | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | Maxim Integrated Products | MAX5105EEP vs MAX5105EEP+ |
MAX5105EEP-T | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | Maxim Integrated Products | MAX5105EEP vs MAX5105EEP-T |