Part Details for MAX510ACPE by Maxim Integrated Products
Overview of MAX510ACPE by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX510ACPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX510 Quad, Serial 8-Bit DAC With Rail-To-Rail Outputs RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 51 |
|
$18.6700 / $21.9700 | Buy Now |
Part Details for MAX510ACPE
MAX510ACPE CAD Models
MAX510ACPE Part Data Attributes
|
MAX510ACPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX510ACPE
Maxim Integrated Products
D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX510ACPE
This table gives cross-reference parts and alternative options found for MAX510ACPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX510ACPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX510AEPE+ | Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX510ACPE vs MAX510AEPE+ |
MAX510AEPE | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX510ACPE vs MAX510AEPE |
MAX510ACPE+ | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX510ACPE vs MAX510ACPE+ |
MAX510ACPE+ | Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX510ACPE vs MAX510ACPE+ |
MAX510AEPE+ | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX510ACPE vs MAX510AEPE+ |