Part Details for MAX510ACWE by Maxim Integrated Products
Overview of MAX510ACWE by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX510ACWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$23.5720 | Buy Now | |
|
ComSIT USA | QUAD, SERIAL 8-BIT DAC WITH RAIL-TO-RAIL OUTPUTS D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16 RoHS: Not Compliant | Europe - 60 |
|
RFQ |
Part Details for MAX510ACWE
MAX510ACWE CAD Models
MAX510ACWE Part Data Attributes
|
MAX510ACWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX510ACWE
Maxim Integrated Products
D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX510ACWE
This table gives cross-reference parts and alternative options found for MAX510ACWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX510ACWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX510AEWE-T | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX510ACWE vs MAX510AEWE-T |
MAX510ACWE+ | Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX510ACWE vs MAX510ACWE+ |
MAX510BCWE+T | Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX510ACWE vs MAX510BCWE+T |
MAX510BEWE | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX510ACWE vs MAX510BEWE |
MAX510BCWE-T | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX510ACWE vs MAX510BCWE-T |
MAX510BEWE-T | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX510ACWE vs MAX510BEWE-T |
MAX510AEWE | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX510ACWE vs MAX510AEWE |
MAX510ACWE+ | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX510ACWE vs MAX510ACWE+ |
MAX510AEWE+T | Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX510ACWE vs MAX510AEWE+T |
MAX510ACWE-T | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDSO16, SOP-16 | Maxim Integrated Products | MAX510ACWE vs MAX510ACWE-T |