-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Channel, 14-Bit Current DAC with SPI Interface, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 9-Channel, 14-Bit Current DAC Min Qty: 2500 Package Multiple: 1 | 2500 |
|
Buy Now | |
|
Ameya Holding Limited | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5113GTJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5113GTJ+T
Analog Devices Inc
9-Channel, 14-Bit Current DAC with SPI Interface, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-07-13 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |