-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Channel, 14-Bit Current DAC with SPI Interface, 36-WLCSP-N/A, 36 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 9-Channel, 14-Bit Current DAC Min Qty: 2500 Package Multiple: 1 | 5000 |
|
Buy Now | |
|
Ameya Holding Limited | IC DAC 14BIT SRL/SPI 32WLP | 5000 |
|
RFQ | |
DISTI #
3914878
|
Farnell | DA CONVERTER, 14BIT, WLP, SPI RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$43.3674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5113GWX+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5113GWX+T
Analog Devices Inc
9-Channel, 14-Bit Current DAC with SPI Interface, 36-WLCSP-N/A, 36 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 36-WLCSP-N/A | |
Package Description | WLP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 36-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-07-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 3.065 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Settling Time-Nom (tstl) | 15 µs | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.065 mm |