Part Details for MAX5153BCPE by Maxim Integrated Products
Overview of MAX5153BCPE by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5153BCPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$9.2644 / $13.7250 | Buy Now |
|
Quest Components | DUAL, SERIAL INPUT LOADING, 16 us SETTLING TIME, 13-BIT DAC, PDIP16 | 13 |
|
$13.7250 / $18.3000 | Buy Now |
|
Rochester Electronics | MAX5153 Low-Power, Dual, 13-Bit Voltage-Output DAC With Configurable Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 829 |
|
$11.1400 / $13.1100 | Buy Now |
|
Chip1Cloud | Low-Power, Dual, 13-Bit Voltage-Output DACs with Configurable Outputs | 7700 |
|
RFQ |
Part Details for MAX5153BCPE
MAX5153BCPE CAD Models
MAX5153BCPE Part Data Attributes:
|
MAX5153BCPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5153BCPE
Maxim Integrated Products
D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 13 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX5153BCPE
This table gives cross-reference parts and alternative options found for MAX5153BCPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5153BCPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5153BMJE | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | MAX5153BCPE vs MAX5153BMJE |
MAX5153BEPE+ | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX5153BCPE vs MAX5153BEPE+ |
MAX5153BCPE+ | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX5153BCPE vs MAX5153BCPE+ |