Datasheets
MAX5156BEEE+ by:

Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C

Part Details for MAX5156BEEE+ by Analog Devices Inc

Overview of MAX5156BEEE+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for MAX5156BEEE+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX5156BEEE
Mouser Electronics Digital to Analog Converters - DAC Low-Power, Dual, 12-Bit Voltage-Output D RoHS: Compliant 66
  • 1 $22.5100
  • 10 $17.3400
  • 50 $17.3100
  • 100 $15.4100
  • 200 $14.4800
  • 500 $14.4100
$14.4100 / $22.5100 Buy Now
Analog Devices Inc Low-Power, Dual, 12-Bit Voltag Package Multiple: 1 446
  • 1 $25.8000
  • 10 $19.0690
  • 25 $17.3436
  • 100 $15.4185
  • 250 $14.4877
  • 500 $14.4125
  • 1,000 $13.4600
$13.4600 / $25.8000 Buy Now

Part Details for MAX5156BEEE+

MAX5156BEEE+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5156BEEE+ Part Data Attributes

MAX5156BEEE+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX5156BEEE+ Analog Devices Inc Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 16-QSOP-150_MIL
Package Description 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Pin Count 16
Manufacturer Package Code 16-QSOP-150_MIL
Reach Compliance Code compliant
Date Of Intro 1997-12-15
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.89 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Settling Time-Nom (tstl) 16 µs
Supply Current-Max 0.65 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX5156BEEE+

This table gives cross-reference parts and alternative options found for MAX5156BEEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5156BEEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5156BCEE D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX5156BEEE+ vs MAX5156BCEE
MAX5156BEEE D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX5156BEEE+ vs MAX5156BEEE
MAX5156BCEE+T D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products MAX5156BEEE+ vs MAX5156BCEE+T
MAX5156BEEE+T D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products MAX5156BEEE+ vs MAX5156BEEE+T
MAX5156BCEE+ D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX5156BEEE+ vs MAX5156BCEE+
MAX5156BEEE+ D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX5156BEEE+ vs MAX5156BEEE+
MAX5156BCEE+T Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX5156BEEE+ vs MAX5156BCEE+T
Part Number Description Manufacturer Compare
MAX5156BCEE+ D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX5156BEEE+ vs MAX5156BCEE+
MAX5156BEEE D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX5156BEEE+ vs MAX5156BEEE
MAX5156BCEE+T D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products MAX5156BEEE+ vs MAX5156BCEE+T
MAX5156BEEE+ D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX5156BEEE+ vs MAX5156BEEE+
MAX5156BCEE D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX5156BEEE+ vs MAX5156BCEE
MAX5156BEEE+T D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products MAX5156BEEE+ vs MAX5156BEEE+T
MAX5156BCEE+T Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX5156BEEE+ vs MAX5156BCEE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5156BEEE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5156BEEE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5156BEEE+ would you like to use for your alert(s)?
  • Please alert me when MAX5156BEEE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5156BEEE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5156BEEE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5156BEEE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5156BEEE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5156BEEE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: