Part Details for MAX5184BEEG by Maxim Integrated Products
Overview of MAX5184BEEG by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5184BEEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5184BEEG-ND
|
DigiKey | IC DAC 10BIT V-OUT 24QSOP Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6225 In Stock |
|
$5.3800 | Buy Now |
|
Quest Components | 38 |
|
$6.5120 / $10.5600 | Buy Now | |
|
Quest Components | 4 |
|
$9.1740 / $12.5100 | Buy Now | |
|
Rochester Electronics | MAX5184 10-Bit, 40Mhz, Voltage-Output DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6225 |
|
$4.6100 / $5.4300 | Buy Now |
Part Details for MAX5184BEEG
MAX5184BEEG CAD Models
MAX5184BEEG Part Data Attributes:
|
MAX5184BEEG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5184BEEG
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 0.8 V | |
Analog Output Voltage-Min | -0.3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Settling Time-Nom (tstl) | 0.025 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX5184BEEG
This table gives cross-reference parts and alternative options found for MAX5184BEEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5184BEEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5184BEEG+T | 10-Bit, 40MHz, Current/Voltage-Output DACs, 24-QSOP-150_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX5184BEEG vs MAX5184BEEG+T |
MAX5184BEEG+T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO24, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-24 | Maxim Integrated Products | MAX5184BEEG vs MAX5184BEEG+T |
MAX5184BEEG+ | 10-Bit, 40MHz, Current/Voltage-Output DACs, 24-QSOP-150_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX5184BEEG vs MAX5184BEEG+ |
MAX5184BEEG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | Maxim Integrated Products | MAX5184BEEG vs MAX5184BEEG-T |