Part Details for MAX519ACPE+ by Maxim Integrated Products
Overview of MAX519ACPE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX519ACPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6334
|
Newark | 8Bit Dac Serial R/R Outputs, Dip16, Resolution (Bits):8Bit, Sampling Rate:400Ksps, Data Interface:2 Wire, Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Dip, No. Of Pins:16Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX519ACPE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 / $14.1300 | Buy Now |
DISTI #
MAX519ACPE+-ND
|
DigiKey | IC DAC 8BIT V-OUT 16DIP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
75 In Stock |
|
$8.6105 / $13.6000 | Buy Now |
Part Details for MAX519ACPE+
MAX519ACPE+ CAD Models
MAX519ACPE+ Part Data Attributes:
|
MAX519ACPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX519ACPE+
Maxim Integrated Products
D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX519ACPE+
This table gives cross-reference parts and alternative options found for MAX519ACPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX519ACPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX519AEPE+ | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX519ACPE+ vs MAX519AEPE+ |
MAX519BMJE | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX519ACPE+ vs MAX519BMJE |
MAX519BEPE+ | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX519ACPE+ vs MAX519BEPE+ |
MAX519BCPE+ | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX519ACPE+ vs MAX519BCPE+ |
MAX519ACPE | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX519ACPE+ vs MAX519ACPE |
MAX519BEPE | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX519ACPE+ vs MAX519BEPE |
MAX519ACPE+ | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX519ACPE+ vs MAX519ACPE+ |
MAX519BCPE+ | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX519ACPE+ vs MAX519BCPE+ |
MAX519AEPE | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX519ACPE+ vs MAX519AEPE |