There are no models available for this part yet.
Overview of MAX519AESE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX519AESE by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX519 2-Wire Serial 8-Bit DAC With Rail-To-Rail Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$5.4300 / $6.3900 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 153 |
|
RFQ |
CAD Models for MAX519AESE by Maxim Integrated Products
Part Data Attributes for MAX519AESE by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, SO-8
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Linearity Error-Max (EL)
|
0.3906%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
1.75 mm
|
Settling Time-Nom (tstl)
|
6 µs
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX519AESE
This table gives cross-reference parts and alternative options found for MAX519AESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX519AESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX519ACSE+T | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX519AESE vs MAX519ACSE+T |
MAX519BCSE+T | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519AESE vs MAX519BCSE+T |
MAX519BESE-T | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519AESE vs MAX519BESE-T |
MAX519BCSE-T | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519AESE vs MAX519BCSE-T |
MAX519AESE-T | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519AESE vs MAX519AESE-T |
MAX519ACSE | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519AESE vs MAX519ACSE |
MAX519BESE+T | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519AESE vs MAX519BESE+T |
MAX519AESE+ | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519AESE vs MAX519AESE+ |
MAX519ACSE+ | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519AESE vs MAX519ACSE+ |
MAX519AESE+ | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX519AESE vs MAX519AESE+ |
Related Parts for MAX519AESE
-
MKL27Z128VFT4Microcontrollers
-
MAX195BMDEAnalog to Digital Converters
-
MAX518BCSADigital to Analog Converters
-
MAX5492LC07538Other Analog ICs
-
TPS63000DRCRSwitching Regulator or Controllers
-
MAX4294EUDOperational Amplifiers
-
MAX4678EUEMultiplexers or Switches
-
MAX483ECSALine Driver or Receivers
-
MAX6307UK26D1-TPower Management Circuits