Part Details for MAX519BCSE by Maxim Integrated Products
Overview of MAX519BCSE by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX519BCSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX519BCSE-ND
|
DigiKey | IC DAC 8BIT V-OUT 16SOIC Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1755 In Stock |
|
$4.1000 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 16 Pin, SOP | 30 |
|
$3.9600 / $7.9200 | Buy Now |
|
Rochester Electronics | MAX519 2-Wire Serial 8-Bit DAC With Rail-To-Rail Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1755 |
|
$3.5200 / $4.1400 | Buy Now |
Part Details for MAX519BCSE
MAX519BCSE CAD Models
MAX519BCSE Part Data Attributes
|
MAX519BCSE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX519BCSE
Maxim Integrated Products
D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SO-8 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX519BCSE
This table gives cross-reference parts and alternative options found for MAX519BCSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX519BCSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX519BESE+ | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519BCSE vs MAX519BESE+ |
MAX519AESE+ | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519BCSE vs MAX519AESE+ |
MAX519ACSE | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519BCSE vs MAX519ACSE |
MAX519BCSE+T | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519BCSE vs MAX519BCSE+T |
MAX519BCSE-T | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519BCSE vs MAX519BCSE-T |
MAX519BESE | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519BCSE vs MAX519BESE |
MAX519BESE+T | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519BCSE vs MAX519BESE+T |
MAX519ACSE-T | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519BCSE vs MAX519ACSE-T |
MAX519AESE+T | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519BCSE vs MAX519AESE+T |
MAX519BESE-T | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX519BCSE vs MAX519BESE-T |