Converters
MAX5203ACUB+
Description: D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO10, 5 X 3 MM, MICRO, SOP-10

Overview of MAX5203ACUB+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX5203ACUB+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX5203ACUB+-ND
DigiKey IC DAC 16BIT V-OUT 10UMAX Min Qty: 24 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT 1000
In Stock
  • 24 $12.9200
$12.9200 Buy Now
DISTI # MAX5203ACUB+-ND
DigiKey IC DAC 16BIT V-OUT 10UMAX Min Qty: 24 Lead time: 34 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Rochester Electronics MAX5203 Low-Cost, Voltage-Output, 16-Bit DAC With Internal Reference In Micromax RoHS: Compliant Status: Active Min Qty: 1 1000
  • 1 $13.0400
  • 25 $12.7800
  • 100 $12.2500
  • 500 $11.7300
  • 1,000 $11.0800
$11.0800 / $13.0400 Buy Now

CAD Models for MAX5203ACUB+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX5203ACUB+ by Maxim Integrated Products

MAX5203ACUB+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
MICROMAX-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog Output Voltage-Max
3.6 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.030517%
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Settling Time-Nom (tstl)
25 µs
Supply Current-Max
1.5 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX5203ACUB+
    Maxim Integrated Products
    D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO10, 5 X 3 MM, MICRO, SOP-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5203ACUB+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5203ACUB+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5203ACUB+ would you like to use for your alert(s)?
  • Please alert me when MAX5203ACUB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5203ACUB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5203ACUB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5203ACUB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5203ACUB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5203ACUB+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: