There are no models available for this part yet.
Overview of MAX5205BEUB+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX5205BEUB+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | Low-Cost, Voltage-Output, 16-B Min Qty: 1 Package Multiple: 1 | 493 |
|
$4.5431 / $10.3100 | Buy Now |
CAD Models for MAX5205BEUB+T by Analog Devices Inc
Part Data Attributes for MAX5205BEUB+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
10-MINI_SO-N/A
|
Pin Count
|
10
|
Manufacturer Package Code
|
10-MINI_SO-N/A
|
Date Of Intro
|
2002-11-18
|
Analog Output Voltage-Max
|
5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
OFFSET BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.061%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Nom (tstl)
|
25 µs
|
Supply Current-Max
|
1.5 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX5205BEUB+T
This table gives cross-reference parts and alternative options found for MAX5205BEUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5205BEUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5205BEUB+T | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX5205BEUB+T vs MAX5205BEUB+T |
MAX5205BEUB | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX5205BEUB+T vs MAX5205BEUB |
MAX5205BEUB+ | Low-Cost, Voltage-Output, 16-Bit DACs in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX5205BEUB+T vs MAX5205BEUB+ |
MAX5205BEUB+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX5205BEUB+T vs MAX5205BEUB+ |