Part Details for MAX5216BGUA+ by Maxim Integrated Products
Overview of MAX5216BGUA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5216BGUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4794
|
Newark | Dac, 16Bit, Umax-8, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Μmax, No. Of Pins:8Pins, Data Interface:Spi, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5216BGUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$5.4000 / $8.2900 | Buy Now |
DISTI #
MAX5216BGUA+-ND
|
DigiKey | IC DAC 16BIT V-OUT 8UMAX Min Qty: 1 Lead time: 24 Weeks Container: Tube |
4213 In Stock |
|
$4.5329 / $7.9900 | Buy Now |
Part Details for MAX5216BGUA+
MAX5216BGUA+ CAD Models
MAX5216BGUA+ Part Data Attributes
|
MAX5216BGUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5216BGUA+
Maxim Integrated Products
D/A Converter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |