Part Details for MAX5216GUA+ by Maxim Integrated Products
Overview of MAX5216GUA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5216GUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9517
|
Newark | Dac, 16Bit, 5.25V, 50Mhz, 1Lsb, 8Umax, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:Microwire, Qspi, Spi, Supply Voltage Range:-, Adc/Dac Case Style:µmax, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5216GUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$7.3500 / $10.6500 | Buy Now |
DISTI #
MAX5216GUA+-ND
|
DigiKey | IC DAC 16BIT V-OUT 8UMAX Min Qty: 1 Lead time: 23 Weeks Container: Tube |
188 In Stock |
|
$6.2754 / $13.2600 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 14US SETTLING TIME, PDSO8 | 1 |
|
$10.5000 | Buy Now |
Part Details for MAX5216GUA+
MAX5216GUA+ CAD Models
MAX5216GUA+ Part Data Attributes
|
MAX5216GUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5216GUA+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |