MAX5217BGUA+
Description: 14-/16-Bit, Low-Power, Buffered Rail-to-Rail DACs with I<sup>2</sup>C Interface, 8-MINI_SO-N/A, 8 Pins, -40 to 105C

Overview of MAX5217BGUA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Automotive

Price & Stock for MAX5217BGUA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y4795
Newark Dac, 16Bit, Umax-8, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:µmax, No. Of Pins:8Pins, Data Interface:I2C, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices MAX5217BGUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 90
  • 1 $8.8700
  • 10 $8.0100
  • 25 $7.8300
  • 50 $7.6400
  • 100 $6.6300
  • 250 $6.3400
  • 500 $5.7800
$5.7800 / $8.8700 Buy Now
DISTI # 700-MAX5217BGUA+
Mouser Electronics Digital to Analog Converters - DAC 14-/16-Bit, Low-Power, Buffered Rail-to-Rail DACs with I C Interface RoHS: Compliant 366
  • 1 $9.6200
  • 10 $6.5400
  • 50 $6.5300
  • 250 $6.2000
  • 500 $4.8900
  • 1,000 $4.6700
$4.6700 / $9.6200 Buy Now
Analog Devices Inc 14-/16-Bit, Low-Power, Buffere Package Multiple: 1 1907
  • 1 $10.5500
  • 10 $7.3580
  • 25 $6.5348
  • 100 $5.6140
  • 250 $5.1679
  • 500 $4.8962
  • 1,000 $4.6708
$4.6708 / $10.5500 Buy Now

CAD Models for MAX5217BGUA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX5217BGUA+ by Analog Devices Inc

MAX5217BGUA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-MINI_SO-N/A
Pin Count
8
Manufacturer Package Code
8-MINI_SO-N/A
Reach Compliance Code
compliant
Date Of Intro
2012-11-30
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Linearity Error-Max (EL)
0.012%
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
0.08 mA
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX5217BGUA+
    Analog Devices Inc
    14-/16-Bit, Low-Power, Buffered Rail-to-Rail DACs with I<sup>2</sup>C Interface, 8-MINI_SO-N/A, 8 Pins, -40 to 105C
    VS

Related Parts for MAX5217BGUA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5217BGUA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5217BGUA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5217BGUA+ would you like to use for your alert(s)?
  • Please alert me when MAX5217BGUA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5217BGUA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5217BGUA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5217BGUA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5217BGUA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5217BGUA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: