Part Details for MAX5217GUA+ by Maxim Integrated Products
Overview of MAX5217GUA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for MAX5217GUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4796
|
Newark | Dac, 16Bit, Umax-8, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Μmax, No. Of Pins:8Pins, Data Interface:I2C, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5217GUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$7.2100 / $11.0800 | Buy Now |
DISTI #
MAX5217GUA+-ND
|
DigiKey | IC DAC 16BIT V-OUT 8UMAX Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1512 In Stock |
|
$6.0403 / $10.6500 | Buy Now |
Part Details for MAX5217GUA+
MAX5217GUA+ CAD Models
MAX5217GUA+ Part Data Attributes
|
MAX5217GUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5217GUA+
Maxim Integrated Products
D/A Converter, 1 Func, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.08 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |