Part Details for MAX5222EKA-TG05 by Maxim Integrated Products
Overview of MAX5222EKA-TG05 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5222EKA-TG05
MAX5222EKA-TG05 CAD Models
MAX5222EKA-TG05 Part Data Attributes
|
MAX5222EKA-TG05
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5222EKA-TG05
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, 3 X 3 MM, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 3 MM, SOT-23, 8 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX5222EKA-TG05
This table gives cross-reference parts and alternative options found for MAX5222EKA-TG05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5222EKA-TG05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5222EKA+T | D/A Converter, 2 Func, Serial Input Loading, 10us Settling Time, PDSO8, 3 X 3 MM, ROHS COMPLIANT, SOT-23, 8 PIN | Maxim Integrated Products | MAX5222EKA-TG05 vs MAX5222EKA+T |
MAX5222EKA | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, 3 X 3 MM, SOT-23, 8 PIN | Maxim Integrated Products | MAX5222EKA-TG05 vs MAX5222EKA |
MAX5222EKA+TG0N | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, 3 X 3 MM, SOT-23, 8 PIN | Maxim Integrated Products | MAX5222EKA-TG05 vs MAX5222EKA+TG0N |
MAX5222EKA+T | Dual, 8-Bit, Voltage-Output, Serial DAC in 8-Pin SOT23, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5222EKA-TG05 vs MAX5222EKA+T |
MAX5222EKA+ | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, 3 X 3 MM, SOT-23, 8 PIN | Maxim Integrated Products | MAX5222EKA-TG05 vs MAX5222EKA+ |