Part Details for MAX5259EEE+T by Analog Devices Inc
Overview of MAX5259EEE+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5259EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5259EEET
|
Mouser Electronics | Digital to Analog Converters - DAC +3V/+5V, Low-Power, 8-Bit Octal DACs with Rail-to-Rail Output Buffers RoHS: Compliant | 1457 |
|
$3.3400 / $6.6600 | Buy Now |
|
Analog Devices Inc | +3V/+5V, Low-Power, 8-Bit Octa Min Qty: 1 Package Multiple: 1 | 472 |
|
$3.3448 / $6.6600 | Buy Now |
|
Ameya Holding Limited | MAX5259 Series 8 Channel 3.6V 8-Bit SPI Surface Mount D/A Converter - QSOP-16 | 472 |
|
RFQ | |
DISTI #
3915056
|
Farnell | DA CONVERTER, 8BIT, QSOP, SPI RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.3280 | Buy Now |
Part Details for MAX5259EEE+T
MAX5259EEE+T CAD Models
MAX5259EEE+T Part Data Attributes:
|
MAX5259EEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5259EEE+T
Analog Devices Inc
+3V/+5V, Low-Power, 8-Bit Octal DACs with Rail-to-Rail Output Buffers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2000-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 2.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5259EEE+T
This table gives cross-reference parts and alternative options found for MAX5259EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5259EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5259EEE+ | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX5259EEE+T vs MAX5259EEE+ |
MAX5259EEE+T | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX5259EEE+T vs MAX5259EEE+T |
MAX5259EEE | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX5259EEE+T vs MAX5259EEE |
MAX5259EEE+ | +3V/+5V, Low-Power, 8-Bit Octal DACs with Rail-to-Rail Output Buffers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5259EEE+T vs MAX5259EEE+ |