Part Details for MAX528CWG by Maxim Integrated Products
Overview of MAX528CWG by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX528CWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Octal, 8 Bit, 24 Pin, SOP | 33 |
|
$13.2698 | Buy Now |
|
Quest Components | Digital Analog Converter, Octal, 8 Bit, 24 Pin, SOP | 4 |
|
$12.5097 / $13.4033 | Buy Now |
|
Quest Components | Digital Analog Converter, Octal, 8 Bit, 24 Pin, SOP | 49 |
|
$18.3735 / $20.4150 | Buy Now |
Part Details for MAX528CWG
MAX528CWG CAD Models
MAX528CWG Part Data Attributes
|
MAX528CWG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX528CWG
Maxim Integrated Products
D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, PDSO24, SSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.25 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX528CWG
This table gives cross-reference parts and alternative options found for MAX528CWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX528CWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX528EWG | D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, PDSO24, SSOP-24 | Maxim Integrated Products | MAX528CWG vs MAX528EWG |
MAX528CWG+ | D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, PDSO24, SSOP-24 | Maxim Integrated Products | MAX528CWG vs MAX528CWG+ |
MAX528CWG+ | Octal, Serial, 8-Bit DAC with Output Buffers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX528CWG vs MAX528CWG+ |