Part Details for MAX5304CUA+T by Analog Devices Inc
Overview of MAX5304CUA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for MAX5304CUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5304CUAT
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit Voltage-Output DAC in 8-Pin MAX RoHS: Compliant | 0 |
|
$3.4500 | Order Now |
|
Analog Devices Inc | 10-Bit Voltage-Output DAC in 8 Min Qty: 2500 Package Multiple: 1 | 500 |
|
$3.4532 / $6.3200 | Buy Now |
DISTI #
3915089
|
Farnell | DA CONVERTER, 10BIT, UMAX, SPI RoHS: Compliant Min Qty: 2500 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$3.4870 | Buy Now |
Part Details for MAX5304CUA+T
MAX5304CUA+T CAD Models
MAX5304CUA+T Part Data Attributes:
|
MAX5304CUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5304CUA+T
Analog Devices Inc
10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 1999-10-01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5304CUA+T
This table gives cross-reference parts and alternative options found for MAX5304CUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5304CUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5304CUA-T | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5304CUA+T vs MAX5304CUA-T |
MAX5304CUA+T | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5304CUA+T vs MAX5304CUA+T |
MAX5304EUA-T | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5304CUA+T vs MAX5304EUA-T |
MAX5304EUA+ | 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5304CUA+T vs MAX5304EUA+ |
MAX5304EUA | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5304CUA+T vs MAX5304EUA |
MAX5304CUA | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5304CUA+T vs MAX5304CUA |
MAX5304CUA+ | 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX5304CUA+T vs MAX5304CUA+ |
MAX5304EUA+T | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5304CUA+T vs MAX5304EUA+T |
MAX5304EUA+T | 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5304CUA+T vs MAX5304EUA+T |