Datasheets
MAX5304EUA+T by:

D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8

Part Details for MAX5304EUA+T by Maxim Integrated Products

Overview of MAX5304EUA+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech)

Price & Stock for MAX5304EUA+T

Part # Distributor Description Stock Price Buy
DISTI # 42AK4903
Newark Da Converter, 10Bit, Umax, Spi Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5304EUA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $6.7200
  • 10 $6.0700
  • 25 $5.7800
  • 50 $5.4100
  • 100 $5.0200
  • 250 $4.7900
  • 500 $4.3800
  • 1,000 $3.8100
$3.8100 / $6.7200 Buy Now
DISTI # 175-MAX5304EUA+TCT-ND
DigiKey IC DAC 10BIT V-OUT 8UMAX Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2500
In Stock
  • 1 $6.4700
  • 10 $5.8410
  • 25 $5.5696
  • 100 $4.8361
  • 250 $4.6187
  • 500 $4.2112
  • 1,000 $3.6678
  • 2,500 $3.5320
$3.5320 / $6.4700 Buy Now

Part Details for MAX5304EUA+T

MAX5304EUA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5304EUA+T Part Data Attributes

MAX5304EUA+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX5304EUA+T Maxim Integrated Products D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description TSSOP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER
Input Bit Code OFFSET BINARY
Input Format SERIAL
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Settling Time-Nom (tstl) 10 µs
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX5304EUA+T

This table gives cross-reference parts and alternative options found for MAX5304EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5304EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5304CUA+T 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc MAX5304EUA+T vs MAX5304CUA+T
MAX5304EUA D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX5304EUA+T vs MAX5304EUA
MAX5304EUA+ 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX5304EUA+T vs MAX5304EUA+
MAX5304EUA+T 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX5304EUA+T vs MAX5304EUA+T
Part Number Description Manufacturer Compare
MAX5304EUA D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX5304EUA+T vs MAX5304EUA
MAX5304CUA+T 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc MAX5304EUA+T vs MAX5304CUA+T
MAX5304EUA+T 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX5304EUA+T vs MAX5304EUA+T
MAX5304EUA+ 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX5304EUA+T vs MAX5304EUA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5304EUA+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5304EUA+T by Maxim Integrated Products

  • Please alert me when MAX5304EUA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5304EUA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5304EUA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5304EUA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5304EUA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5304EUA+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: