Part Details for MAX5306EUE+ by Maxim Integrated Products
Overview of MAX5306EUE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5306EUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4835
|
Newark | Dac, 12Bit, Octal, Tssop-16, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Data Interface:Spi, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5306EUE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 904 |
|
$19.0300 / $24.1800 | Buy Now |
DISTI #
MAX5306EUE+-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 30 Weeks Container: Tube |
179 In Stock |
|
$16.6280 / $23.2600 | Buy Now |
Part Details for MAX5306EUE+
MAX5306EUE+ CAD Models
MAX5306EUE+ Part Data Attributes
|
MAX5306EUE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5306EUE+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.98 V | |
Analog Output Voltage-Min | 0.02 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX5306EUE+
This table gives cross-reference parts and alternative options found for MAX5306EUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5306EUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5306EUE | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX5306EUE+ vs MAX5306EUE |