There are no models available for this part yet.
Overview of MAX530BEWG+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MAX530BEWG+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX530BEWGT
|
Mouser Electronics | Digital to Analog Converters - DAC +5V, Low-Power, Parallel-Input, Voltage- RoHS: Compliant | 0 |
|
$11.1300 | Order Now | |
Analog Devices Inc | +5V, Low-Power, Parallel-Input Min Qty: 1000 Package Multiple: 1 | 0 |
|
$10.3625 | Buy Now |
CAD Models for MAX530BEWG+T by Analog Devices Inc
Part Data Attributes for MAX530BEWG+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
24-SOIC_W-300_MIL
|
Pin Count
|
24
|
Manufacturer Package Code
|
24-SOIC_W-300_MIL
|
Date Of Intro
|
1999-05-25
|
Analog Output Voltage-Max
|
5.1 V
|
Analog Output Voltage-Min
|
-5.1 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
15.4 mm
|
Linearity Error-Max (EL)
|
0.0366%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Settling Time-Nom (tstl)
|
25 µs
|
Supply Current-Max
|
0.4 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MAX530BEWG+T
This table gives cross-reference parts and alternative options found for MAX530BEWG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX530BEWG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX530BEWG+T | D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDSO24, SO-24 | Maxim Integrated Products | MAX530BEWG+T vs MAX530BEWG+T |