Part Details for MAX531ACPD by Maxim Integrated Products
Overview of MAX531ACPD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX531ACPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 14 Pin, DIP | 20 |
|
$49.1256 / $57.7948 | Buy Now |
Part Details for MAX531ACPD
MAX531ACPD CAD Models
MAX531ACPD Part Data Attributes:
|
MAX531ACPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX531ACPD
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.8 V | |
Analog Output Voltage-Min | -4.8 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX531ACPD
This table gives cross-reference parts and alternative options found for MAX531ACPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX531ACPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX531ACPD+ | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX531ACPD vs MAX531ACPD+ |
MAX531AEPD | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX531ACPD vs MAX531AEPD |
MAX531AEPD+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX531ACPD vs MAX531AEPD+ |