Part Details for MAX5322EAI+T by Analog Devices Inc
Overview of MAX5322EAI+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MAX5322EAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5322EAIT
|
Mouser Electronics | Digital to Analog Converters - DAC +/-10V, Dual, 12-Bit, Serial, Voltage-Output DAC RoHS: Compliant | 0 |
|
$16.2500 | Order Now |
|
Analog Devices Inc | +/-10V, Dual, 12-Bit, Serial, Min Qty: 2000 Package Multiple: 1 | 0 |
|
$13.6800 / $16.2511 | Buy Now |
DISTI #
3915114
|
Farnell | DA CONVERTER, 12BIT, SSOP, SPI RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$16.8498 | Buy Now |
Part Details for MAX5322EAI+T
MAX5322EAI+T CAD Models
MAX5322EAI+T Part Data Attributes:
|
MAX5322EAI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5322EAI+T
Analog Devices Inc
±10V, Dual, 12-Bit, Serial, Voltage-Output DAC, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-SSOP-5.3_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Date Of Intro | 2004-03-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10.5 V | |
Analog Output Voltage-Min | -4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for MAX5322EAI+T
This table gives cross-reference parts and alternative options found for MAX5322EAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5322EAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5322EAI | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO28, 8 X 10 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX5322EAI+T vs MAX5322EAI |
MAX5322EAI+T | D/A Converter, 2 Func, Serial Input Loading, 10us Settling Time, PDSO28, 8 X 10 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX5322EAI+T vs MAX5322EAI+T |
MAX5322EAI+ | ±10V, Dual, 12-Bit, Serial, Voltage-Output DAC, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX5322EAI+T vs MAX5322EAI+ |