Part Details for MAX534ACEE+T by Analog Devices Inc
Overview of MAX534ACEE+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX534ACEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX534ACEET
|
Mouser Electronics | Digital to Analog Converters - DAC +5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers RoHS: Compliant | 0 |
|
$5.9000 | Order Now |
|
Analog Devices Inc | +5V, Low-Power, 8-Bit Quad DAC Min Qty: 2500 Package Multiple: 1 | 0 |
|
$5.2500 / $5.9085 | Buy Now |
Part Details for MAX534ACEE+T
MAX534ACEE+T CAD Models
MAX534ACEE+T Part Data Attributes
|
MAX534ACEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX534ACEE+T
Analog Devices Inc
+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 1996-08-01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX534ACEE+T
This table gives cross-reference parts and alternative options found for MAX534ACEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX534ACEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX534AEEE-T | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, QSOP-16 | Maxim Integrated Products | MAX534ACEE+T vs MAX534AEEE-T |
MAX534AEEE+T | D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX534ACEE+T vs MAX534AEEE+T |
MAX534AEEE+T | +5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX534ACEE+T vs MAX534AEEE+T |
MAX534ACEE+T | D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX534ACEE+T vs MAX534ACEE+T |
MAX534AEEE | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, QSOP-16 | Maxim Integrated Products | MAX534ACEE+T vs MAX534AEEE |
MAX534ACEE | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, QSOP-16 | Maxim Integrated Products | MAX534ACEE+T vs MAX534ACEE |