Datasheets
MAX534ACEE+T by:

D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16

Part Details for MAX534ACEE+T by Maxim Integrated Products

Overview of MAX534ACEE+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

Price & Stock for MAX534ACEE+T

Part # Distributor Description Stock Price Buy
DISTI # MAX534ACEE+T-ND
DigiKey IC DAC 8BIT V-OUT 16QSOP Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $5.9085
$5.9085 Buy Now

Part Details for MAX534ACEE+T

MAX534ACEE+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX534ACEE+T Part Data Attributes

MAX534ACEE+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX534ACEE+T Maxim Integrated Products D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SSOP, SSOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 4.096 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.89 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Settling Time-Nom (tstl) 8 µs
Supply Current-Max 1.3 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX534ACEE+T

This table gives cross-reference parts and alternative options found for MAX534ACEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX534ACEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX534AEEE-T D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, QSOP-16 Maxim Integrated Products MAX534ACEE+T vs MAX534AEEE-T
MAX534ACEE+T +5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX534ACEE+T vs MAX534ACEE+T
MAX534AEEE+T D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX534ACEE+T vs MAX534AEEE+T
MAX534AEEE+T +5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX534ACEE+T vs MAX534AEEE+T
MAX534AEEE D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, QSOP-16 Maxim Integrated Products MAX534ACEE+T vs MAX534AEEE
MAX534ACEE D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, QSOP-16 Maxim Integrated Products MAX534ACEE+T vs MAX534ACEE
Part Number Description Manufacturer Compare
MAX534BEEE+T +5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX534ACEE+T vs MAX534BEEE+T
MAX534BEEE+ +5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX534ACEE+T vs MAX534BEEE+
MAX534AEEE D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, QSOP-16 Maxim Integrated Products MAX534ACEE+T vs MAX534AEEE
MAX534BCEE+T D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products MAX534ACEE+T vs MAX534BCEE+T
MAX534AEEE+T +5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX534ACEE+T vs MAX534AEEE+T
MAX534BCEE+ D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX534ACEE+T vs MAX534BCEE+
MAX534AEEE+T D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX534ACEE+T vs MAX534AEEE+T
MAX534ACEE+T +5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX534ACEE+T vs MAX534ACEE+T
MAX534BCEE D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, QSOP-16 Maxim Integrated Products MAX534ACEE+T vs MAX534BCEE
MAX534AEEE-T D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, QSOP-16 Maxim Integrated Products MAX534ACEE+T vs MAX534AEEE-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX534ACEE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX534ACEE+T by Maxim Integrated Products

  • Please alert me when MAX534ACEE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX534ACEE+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX534ACEE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX534ACEE+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX534ACEE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX534ACEE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: