Part Details for MAX534ACEE by Maxim Integrated Products
Overview of MAX534ACEE by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for MAX534ACEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 16 Pin, SSOP | 10 |
|
$6.4575 / $12.9150 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 16 Pin, SSOP | 20 |
|
$8.6100 / $12.9150 | Buy Now |
|
Rochester Electronics | MAX534 +5V, Low-Power, 8-Bit Quad DAC With Rail-To-Rail Output Buffer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 828 |
|
$5.7400 / $6.7600 | Buy Now |
Part Details for MAX534ACEE
MAX534ACEE CAD Models
MAX534ACEE Part Data Attributes
|
MAX534ACEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX534ACEE
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX534ACEE
This table gives cross-reference parts and alternative options found for MAX534ACEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX534ACEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX534AEEE-T | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, QSOP-16 | Maxim Integrated Products | MAX534ACEE vs MAX534AEEE-T |
MAX534ACEE+T | +5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX534ACEE vs MAX534ACEE+T |
MAX534AEEE+T | D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX534ACEE vs MAX534AEEE+T |
MAX534AEEE+T | +5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX534ACEE vs MAX534AEEE+T |
MAX534ACEE+T | D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX534ACEE vs MAX534ACEE+T |
MAX534AEEE | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16, QSOP-16 | Maxim Integrated Products | MAX534ACEE vs MAX534AEEE |