Part Details for MAX534BCPE+ by Analog Devices Inc
Overview of MAX534BCPE+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX534BCPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX534BCPE
|
Mouser Electronics | Digital to Analog Converters - DAC +5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers RoHS: Compliant | 109 |
|
$6.7200 / $11.8500 | Buy Now |
|
Analog Devices Inc | +5V, Low-Power, 8-Bit Quad DAC Min Qty: 1 Package Multiple: 1 | 2181 |
|
$6.7221 / $11.8500 | Buy Now |
DISTI #
2519085
|
element14 Asia-Pacific | IC, 8BIT DAC, QUAD, LP, 16PDIP RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$7.0948 / $12.5004 | Buy Now |
DISTI #
2519085
|
Farnell | IC, 8BIT DAC, QUAD, LP, 16PDIP RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 1 |
|
$6.7459 / $11.7614 | Buy Now |
Part Details for MAX534BCPE+
MAX534BCPE+ CAD Models
MAX534BCPE+ Part Data Attributes
|
MAX534BCPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX534BCPE+
Analog Devices Inc
+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-PDIP-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Date Of Intro | 1996-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX534BCPE+
This table gives cross-reference parts and alternative options found for MAX534BCPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX534BCPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX534BEPE | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX534BCPE+ vs MAX534BEPE |
MAX534BCPE+ | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | MAX534BCPE+ vs MAX534BCPE+ |
MAX534BEPE+ | +5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX534BCPE+ vs MAX534BEPE+ |
MAX534BEPE+ | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX534BCPE+ vs MAX534BEPE+ |