Part Details for MAX5354CPA by Maxim Integrated Products
Overview of MAX5354CPA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MAX5354CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX5354 10-Bit Voltage-Output DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19 |
|
$3.8800 / $4.5600 | Buy Now |
Part Details for MAX5354CPA
MAX5354CPA CAD Models
MAX5354CPA Part Data Attributes
|
MAX5354CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5354CPA
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX5354CPA
This table gives cross-reference parts and alternative options found for MAX5354CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5354CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5354MJA | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX5354CPA vs MAX5354MJA |
MAX5354EPA+ | 10-Bit Voltage-Output DACs in 8-Pin µMAX, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5354CPA vs MAX5354EPA+ |
MAX5354CPA+ | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX5354CPA vs MAX5354CPA+ |
MAX5354CPA+ | 10-Bit Voltage-Output DACs in 8-Pin µMAX, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX5354CPA vs MAX5354CPA+ |
MAX5354EPA+ | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX5354CPA vs MAX5354EPA+ |