There are no models available for this part yet.
Overview of MAX541AEPA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
CAD Models for MAX541AEPA by Maxim Integrated Products
Part Data Attributes for MAX541AEPA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, MS-001AB, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog Output Voltage-Max
|
2.5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
OFFSET BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.375 mm
|
Linearity Error-Max (EL)
|
0.0015%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Settling Time-Nom (tstl)
|
1 µs
|
Supply Current-Max
|
1.1 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX541AEPA
This table gives cross-reference parts and alternative options found for MAX541AEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX541AEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX541ACPA+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX541AEPA vs MAX541ACPA+ |
MAX541AEPA+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX541AEPA vs MAX541AEPA+ |
MAX541ACPA+ | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX541AEPA vs MAX541ACPA+ |
MAX541ACPA | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX541AEPA vs MAX541ACPA |
Related Parts for MAX541AEPA
-
PIC16LF1614-I/SLMicrocontrollers
-
AD7609BSTZ-RLAnalog to Digital Converters
-
MAX5250AEPPDigital to Analog Converters
-
MAX4758ETXMultiplexers or Switches
-
SP3490ENLine Driver or Receivers
-
MAX4377TAUAPower Management Circuits
-
MAX5529GUADigital Potentiometers
-
EPF8636ARC208-3Programmable Logic Devices
-
M20Rectifier Diodes