Part Details for MAX542BCPD+ by Maxim Integrated Products
Overview of MAX542BCPD+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX542BCPD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4925
|
Newark | Dac, 16Bit, Dip-14, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:4.75V To 5.5V, Adc/Dac Case Style:Dip, No. Of Pins:14Pins, Data Interface:Spi, Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX542BCPD+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$24.2100 / $32.2300 | Buy Now |
DISTI #
MAX542BCPD+-ND
|
DigiKey | IC DAC 16BIT V-OUT 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$26.7857 / $35.6500 | Buy Now |
|
Chip1Cloud | DAC 1-CH R-2R 16-bit 14-Pin PDIP N / IC DAC 16BIT SER V-OUT 5V 14-DIP | 4600 |
|
RFQ |
Part Details for MAX542BCPD+
MAX542BCPD+ CAD Models
MAX542BCPD+ Part Data Attributes:
|
MAX542BCPD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX542BCPD+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX542BCPD+
This table gives cross-reference parts and alternative options found for MAX542BCPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX542BCPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX542CCPD | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542BCPD+ vs MAX542CCPD |
MAX542BCPD | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542BCPD+ vs MAX542BCPD |
MAX542ACPD+ | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX542BCPD+ vs MAX542ACPD+ |
MAX542BEPD | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542BCPD+ vs MAX542BEPD |
MAX542AEPD+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542BCPD+ vs MAX542AEPD+ |
MAX542BEPD+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542BCPD+ vs MAX542BEPD+ |
MAX542CEPD | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542BCPD+ vs MAX542CEPD |
MAX542BCPD+ | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX542BCPD+ vs MAX542BCPD+ |
MAX542ACPD | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542BCPD+ vs MAX542ACPD |
MAX542ACPD+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542BCPD+ vs MAX542ACPD+ |