Datasheets
MAX544AEPA by: Maxim Integrated Products

D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8

Part Details for MAX544AEPA by Maxim Integrated Products

Overview of MAX544AEPA by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Part Details for MAX544AEPA

MAX544AEPA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX544AEPA Part Data Attributes

MAX544AEPA Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX544AEPA Maxim Integrated Products D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, MS-001AB, DIP-8
Pin Count 8
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog Output Voltage-Max 3 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code OFFSET BINARY
Input Format SERIAL
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.375 mm
Linearity Error-Max (EL) 0.0061%
Moisture Sensitivity Level 1
Number of Bits 14
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Settling Time-Nom (tstl) 1 µs
Supply Current-Max 1.1 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MAX544AEPA

This table gives cross-reference parts and alternative options found for MAX544AEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX544AEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX544ACPA D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX544AEPA vs MAX544ACPA
MAX544ACPA+ D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX544AEPA vs MAX544ACPA+
Part Number Description Manufacturer Compare
MAX5441ACUA D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX544AEPA vs MAX5441ACUA
MAX5441BCUA+T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX544AEPA vs MAX5441BCUA+T
MAX5443BEUA+ D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX544AEPA vs MAX5443BEUA+
MAX544ACPA+ D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX544AEPA vs MAX544ACPA+
MAX5442ACUB+T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX544AEPA vs MAX5442ACUB+T
MAX5442BCUB+T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX544AEPA vs MAX5442BCUB+T
MAX5443BCUA+ +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc MAX544AEPA vs MAX5443BCUA+
MAX5441AEUA+T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX544AEPA vs MAX5441AEUA+T
MAX5443ACUA+T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX544AEPA vs MAX5443ACUA+T
MAX5441ACUA-T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX544AEPA vs MAX5441ACUA-T

MAX544AEPA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX544AEPA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX544AEPA by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX544AEPA would you like to use for your alert(s)?
  • Please alert me when MAX544AEPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX544AEPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX544AEPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX544AEPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX544AEPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX544AEPA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: