MAX547ACMH+D
Description: Octal, 13-Bit Voltage-Output DAC with Parallel Interface, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C

Overview of MAX547ACMH+D by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MAX547ACMH+D by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX547ACMH+D
Mouser Electronics Digital to Analog Converters - DAC Octal, 13-Bit Voltage-Output DAC with Pa RoHS: Compliant 0
  • 96 $64.6900
$64.6900 Order Now
Analog Devices Inc Octal, 13-Bit Voltage-Output D Package Multiple: 1 0
  • 1 $63.1800
  • 100 $58.4500
  • 1,000 $54.5700
$54.5700 / $63.1800 Buy Now

CAD Models for MAX547ACMH+D by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX547ACMH+D by Analog Devices Inc

MAX547ACMH+D
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
44-MQFP-10X10X2(+3.2)
Pin Count
44
Manufacturer Package Code
44-MQFP-10X10X2(+3.2)
Date Of Intro
1999-05-24
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
4.75 V
Analog Output Voltage-Min
-4.75 V
Converter Type
D/A CONVERTER
Input Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-5 V
Number of Bits
13
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Settling Time-Nom (tstl)
5 µs
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MAX547ACMH+D
    Analog Devices Inc
    Octal, 13-Bit Voltage-Output DAC with Parallel Interface, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX547ACMH+D by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX547ACMH+D by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX547ACMH+D would you like to use for your alert(s)?
  • Please alert me when MAX547ACMH+D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX547ACMH+D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX547ACMH+D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX547ACMH+D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX547ACMH+D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX547ACMH+D by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: