-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX548ACUAT
|
Mouser Electronics | Digital to Analog Converters - DAC +2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in MAX Package RoHS: Compliant | 0 |
|
$4.6200 | Order Now |
|
Analog Devices Inc | +2.5V to +5.5V, Low-Power, Sin Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.1100 / $4.6218 | Buy Now |
DISTI #
3915267
|
Farnell | DA CONVERTER, 8BIT, UMAX, SPI RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.6543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX548ACUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX548ACUA+T
Analog Devices Inc
+2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 1997-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX548ACUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX548ACUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX548AEUA+T | +2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX548ACUA+T vs MAX548AEUA+T |
MAX548AEUA-T | D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX548ACUA+T vs MAX548AEUA-T |
MAX548ACUA+ | D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX548ACUA+T vs MAX548ACUA+ |
MAX548AEUA+T | D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX548ACUA+T vs MAX548AEUA+T |
MAX548ACUA | D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX548ACUA+T vs MAX548ACUA |
MAX548AEUA | D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX548ACUA+T vs MAX548AEUA |
MAX548ACUA+ | +2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX548ACUA+T vs MAX548ACUA+ |