Part Details for MAX548AEUA+ by Maxim Integrated Products
Overview of MAX548AEUA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Price & Stock for MAX548AEUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4975
|
Newark | Dac, 8Bit, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Μmax, No. Of Pins:8Pins, Input Channel Type:Serial Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX548AEUA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1531 |
|
$7.7800 | Buy Now |
DISTI #
MAX548AEUA+-ND
|
DigiKey | IC DAC 8BIT V-OUT 8UMAX Min Qty: 100 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4788 | Buy Now |
|
Quest Components | 5 |
|
$4.0400 / $6.0600 | Buy Now | |
|
Chip1Cloud | IC DAC 8BIT DUAL ASYNCH 8-UMAX | 2400 |
|
RFQ | |
|
Perfect Parts Corporation | 544 |
|
RFQ |
Part Details for MAX548AEUA+
MAX548AEUA+ CAD Models
MAX548AEUA+ Part Data Attributes
|
MAX548AEUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX548AEUA+
Maxim Integrated Products
D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX548AEUA+
This table gives cross-reference parts and alternative options found for MAX548AEUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX548AEUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX548AEUA+T | +2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX548AEUA+ vs MAX548AEUA+T |
MAX548AEUA-T | D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX548AEUA+ vs MAX548AEUA-T |
MAX548ACUA+ | D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX548AEUA+ vs MAX548ACUA+ |
MAX548AEUA+T | D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX548AEUA+ vs MAX548AEUA+T |
MAX548ACUA | D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX548AEUA+ vs MAX548ACUA |
MAX548AEUA | D/A Converter, 2 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX548AEUA+ vs MAX548AEUA |
MAX548ACUA+ | +2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX548AEUA+ vs MAX548ACUA+ |