Part Details for MAX5515ETC+ by Analog Devices Inc
Overview of MAX5515ETC+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5515ETC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5515ETC
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, Ultra-Low-Power, 8-Bit, Voltage-Output DACs RoHS: Compliant | 150 |
|
$4.2200 / $7.4400 | Buy Now |
|
Analog Devices Inc | Dual, Ultra-Low-Power, 8-Bit, Min Qty: 1 Package Multiple: 1 | 247 |
|
$3.6400 / $7.4500 | Buy Now |
DISTI #
3915285
|
Farnell | DA CONVERTER, 8BIT, TQFN-EP, SPI RoHS: Compliant Min Qty: 75 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$5.5839 | Buy Now |
Part Details for MAX5515ETC+
MAX5515ETC+ CAD Models
MAX5515ETC+ Part Data Attributes:
|
MAX5515ETC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5515ETC+
Analog Devices Inc
Dual, Ultra-Low-Power, 8-Bit, Voltage-Output DACs, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-01-22 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 660 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX5515ETC+
This table gives cross-reference parts and alternative options found for MAX5515ETC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5515ETC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5515ETC+T | Dual, Ultra-Low-Power, 8-Bit, Voltage-Output DACs, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX5515ETC+ vs MAX5515ETC+T |