Part Details for MAX551ACUB by Maxim Integrated Products
Overview of MAX551ACUB by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAX551ACUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX551 +5V, 12-Bit, Serial, Multiplying DAC In 10-Pin Umax Package ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$7.3100 / $8.6000 | Buy Now |
Part Details for MAX551ACUB
MAX551ACUB CAD Models
MAX551ACUB Part Data Attributes:
|
MAX551ACUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX551ACUB
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 0.08us Settling Time, PDSO10, UMAX-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.46 V | |
Analog Output Voltage-Min | 1.23 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.08 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX551ACUB
This table gives cross-reference parts and alternative options found for MAX551ACUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX551ACUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX551AEUB+ | D/A Converter, 1 Func, Serial Input Loading, 0.08us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX551ACUB vs MAX551AEUB+ |
MAX551AEUB+T | +3V/+5V, 12-Bit, Serial, Multiplying DACs in 10-Pin µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX551ACUB vs MAX551AEUB+T |
MAX551AEUB+T | D/A Converter, 1 Func, Serial Input Loading, 0.08us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX551ACUB vs MAX551AEUB+T |
MAX551ACUB+ | D/A Converter, 1 Func, Serial Input Loading, 0.08us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX551ACUB vs MAX551ACUB+ |
MAX551AEUB+ | +3V/+5V, 12-Bit, Serial, Multiplying DACs in 10-Pin µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX551ACUB vs MAX551AEUB+ |
MAX551ACUB+T | +3V/+5V, 12-Bit, Serial, Multiplying DACs in 10-Pin µMAX Package, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX551ACUB vs MAX551ACUB+T |
MAX551ACUB+ | +3V/+5V, 12-Bit, Serial, Multiplying DACs in 10-Pin µMAX Package, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX551ACUB vs MAX551ACUB+ |
MAX551ACUB+T | D/A Converter, 1 Func, Serial Input Loading, 0.08us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX551ACUB vs MAX551ACUB+T |