Part Details for MAX552AEUB+T by Analog Devices Inc
Overview of MAX552AEUB+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX552AEUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX552AEUBT
|
Mouser Electronics | Digital to Analog Converters - DAC +3V/+5V, 12-Bit, Serial, Multiplying DACs in 10-Pin MAX Package RoHS: Compliant | 0 |
|
$9.7300 | Order Now |
|
Analog Devices Inc | +3V/+5V, 12-Bit, Serial, Multi Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$8.7600 / $9.7348 | Buy Now |
DISTI #
3915308
|
Farnell | DA CONVERTER, 12BIT, UMAX, SPI RoHS: Compliant Min Qty: 2500 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$9.9910 | Buy Now |
Part Details for MAX552AEUB+T
MAX552AEUB+T CAD Models
MAX552AEUB+T Part Data Attributes
|
MAX552AEUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX552AEUB+T
Analog Devices Inc
+3V/+5V, 12-Bit, Serial, Multiplying DACs in 10-Pin µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 1997-07-15 | |
Analog Output Voltage-Max | 2.46 V | |
Analog Output Voltage-Min | 1.23 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.12 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX552AEUB+T
This table gives cross-reference parts and alternative options found for MAX552AEUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX552AEUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX552ACUB+T | D/A Converter, 1 Func, Serial Input Loading, 0.12us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX552AEUB+T vs MAX552ACUB+T |
MAX552AEUB-T | D/A Converter, 1 Func, Serial Input Loading, 0.12us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX552AEUB+T vs MAX552AEUB-T |
MAX552AEUB+T | D/A Converter, 1 Func, Serial Input Loading, 0.12us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX552AEUB+T vs MAX552AEUB+T |
MAX552ACUB | D/A Converter, 1 Func, Serial Input Loading, 0.12us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX552AEUB+T vs MAX552ACUB |
MAX552ACUB-T | D/A Converter, 1 Func, Serial Input Loading, 0.12us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX552AEUB+T vs MAX552ACUB-T |