Part Details for MAX5532EUA+T by Maxim Integrated Products
Overview of MAX5532EUA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5532EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5532EUA+T-ND
|
DigiKey | IC DAC 12BIT V-OUT 8UMAX Min Qty: 2500 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2935 | Buy Now |
Part Details for MAX5532EUA+T
MAX5532EUA+T CAD Models
MAX5532EUA+T Part Data Attributes:
|
MAX5532EUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5532EUA+T
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, Word Input Loading, 660us Settling Time, PDSO8, MO-187C-AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 660 µs | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5532EUA+T
This table gives cross-reference parts and alternative options found for MAX5532EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5532EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5532EUA | D/A Converter, 2 Func, Parallel, Word Input Loading, 660us Settling Time, PDSO8, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX5532EUA+T vs MAX5532EUA |
MAX5532EUA+T | Dual, Ultra-Low-Power, 12-Bit, Voltage-Output DACs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5532EUA+T vs MAX5532EUA+T |
MAX5532EUA-T | D/A Converter, 2 Func, Parallel, Word Input Loading, 660us Settling Time, PDSO8, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX5532EUA+T vs MAX5532EUA-T |